VBUS053CZ-HAF-G-08 in Reel by Vishay | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS053CZ-HAF-G-08

18 V Clamp 2.5 A 54 W 1 pF Surface Mount Tvs Diode - LLP75-7L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBUS053CZ-HAF-G-08 - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 5.5V
Operating Temp Range: -40°C to +125°C
Rated Power: 54W
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,450.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000+
$0.23
Product Variant Information section