
Manufacturer Part #
VESD05A1-02V-G3-08
ESD
Product Specification Section
Vishay VESD05A1-02V-G3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VESD05A1-02V-G3-08 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 12V |
Breakdown Voltage-Max: | 7.5V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 130pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | 30kV |
Rated Power: | 192W |
Peak Output Current: | 16A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000
$0.0406
16,000
$0.04
24,000
$0.0396
40,000
$0.0392
80,000+
$0.0382
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount