XGD10603NR in Reel by Littelfuse | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XGD10603NR

ESD 0402 Series 1 Line 0.09pF Surface Mount Xtreme-Guard ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse XGD10603NR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: -0.09pF
Operating Temp Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$765.00
USD
Quantity
Unit Price
5,000
$0.153
10,000
$0.152
15,000
$0.151
20,000
$0.15
25,000+
$0.148