Manufacturer Part #
XGD10603NR
ESD 0402 Series 1 Line 0.09pF Surface Mount Xtreme-Guard ESD Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Littelfuse XGD10603NR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 40V |
| Capacitance: | -0.09pF |
| Operating Temp Range: | -65°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
5,000
$0.154
10,000
$0.152
15,000
$0.151
20,000
$0.15
25,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount