text.skipToContent text.skipToNavigation

Manufacturer Part #

01500145Z

150 Series 32 V 20 A Single Free Hanging Cartridge Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01500145Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 17.53mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -40°C to +125°C
Height - Max: 52.83mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
86
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.34
USD
Quantity
Unit Price
1
$1.69
258
$1.67
430
$1.66
1,290
$1.64
2,150+
$1.62
Product Variant Information section