Manufacturer Part #
02810007H
281 Series 125 V 5 A 7.11 x 6.35 x 6.6 mm Through Hole Radial Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 02810007H - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
XXXXXXXXXX
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 02810007H - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Silver |
| Rated Voltage: | 125V |
| Current Rating: | 5A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +100°C |
| Dimension: | L 7.11mm x W 6.35mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 02810007H is a Part of 281 Series 5 A 125 V Silver PC Board Mount Horizontal Fuseholder for MICRO Fuse or PICO II Fuses.
Product Specifications:
- Electrical: Rated at 5 amperes for any voltage up to 125 volts
- Molded Parts: White Thermoplastic
- Terminals: Copper Alloy.
- Ambient Temperature: –40°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$1.36
300
$1.34
1,500
$1.32
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole