Manufacturer Part #
03453LF2HXLN
20 A 250 V 3 AG Quick Connect Straight Panel Mount Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Littelfuse 03453LF2HXLN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 03453LF2HXLN - Technical Attributes
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Available Packaging
Package Qty:
100 per Bulk