text.skipToContent text.skipToNavigation

Manufacturer Part #

3569

Mini Surface Mount Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3569 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Height - Max: 7.92mm
Dimension: L  6.4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,546
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
30
$0.685
75
$0.67
150
$0.66
300
$0.645
750+
$0.62
Product Variant Information section