Manufacturer Part #
3573
Low Insertion Force Standard Auto Blade Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Keystone 3573 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3573 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 30A |
| Height - Max: | 12.19mm |
| Dimension: | L 7.42mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0987
5,000+
$0.0955
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole