text.skipToContent text.skipToNavigation

Manufacturer Part #

3621

10 A 2AG/5mm Brass Through Hole Snap-In Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3621 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 7.32mm
Dimension: L  4.95mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,100
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$132.00
USD
Quantity
Unit Price
1,000
$0.132
2,000
$0.13
3,000
$0.129
4,000
$0.128
5,000+
$0.126
Product Variant Information section