text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A2294

Replacement Contact Clip for Waterproof In-Line Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-1A2294 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Thermoplastic Rubber
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
100
$0.87
300
$0.85
1,000
$0.83
2,000
$0.815
4,000+
$0.795
Product Variant Information section