Manufacturer Part #
BK/GMA-4-R
4A 125V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/GMA-4-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/GMA-4-R - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 4A |
| Resistance: | 26mΩ |
| Interrupting Rating: | 10000A |
| Typical Melting I2t (A2sec): | 19 |
| Dimension: | L 20mm x D 5.2mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.108
500
$0.104
2,500
$0.0997
7,500
$0.0971
20,000+
$0.0927
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder