Manufacturer Part #
BK-HTB-24M-R
HTB Series 16 A 250 V Panel Mount Cartridge Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Eaton BK-HTB-24M-R - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE:1. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America.2. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule.REASON FOR CHANGE:These changes are aligned with Eaton?s strategy to maintain a world class global manufacturing footprint and a resilient supply chain.Agency marking availability schedule:? cURus / cULus ? May 30th, 2025.? TUV and SEMKO - July 30th, 2025? VDE - Sep 30th, 2025.
CLASSIFICATION OF CHANGE:Cosmetic change.DESCRIPTION OF CHANGE:The white ink “FUSE” marking on the knob of HTB series Fuse holders is changing to a recessed marking in the plastic.REASON FOR CHANGE:This change improves the durability of the marking and manufacturing efficiency.TIME SCHEDULE:Start Shipment Date: May 2025 for ¼” x 1 ¼” fuse carriers, and August 2025 for 5mm x 20mm fuse carriers.
***PCN103278 UPDATE***DESCRIPTION OF CHANGE:A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products. Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.REASON FOR CHANGE:Adding additional manufacturing locations enhances our capabilities for future growth.
DESCRIPTION OF CHANGE:A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products.Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.REASON FOR CHANGE:Adding additional manufacturing locations enhances our capabilities for future growth.
Part Status:
Eaton BK-HTB-24M-R - Technical Attributes
| Hold Fuse Type: | Holder |
| Diameter: | 11.7mm |
| Rated Voltage: | 250V |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Height - Max: | 40.5mm |
| Dimension: | L 11.7mm x W 12.8mm |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount