text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0461

10 A 250V 1 Circuit Cartridge Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin FX0461 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 13mm
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Dimension: L  35mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,096.00
USD
Quantity
Unit Price
200+
$5.48
Product Variant Information section