Manufacturer Part #
RHEF1500
RHEF1500, PTC Resettable Fuse 15A(hold) 28A(trip) 16V 7W 20s 0.0032Ohm Radial 23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse RHEF1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RHEF1500 - Technical Attributes
Attributes Table
| Voltage Rating: | 16V |
| Hold Current [Ih]: | 15A |
| Trip Current: | 28A |
| Resistance: | 3.2mΩ |
| Current Rating: | 15A |
| Time to Trip: | 20s |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | T 3.6mm x L 28.7mm x W 23.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.725
750
$0.705
1,250
$0.70
2,500
$0.69
5,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole