Manufacturer Part #
TCFH30N
TCFH30N - 1 to 30 A 600 V Low Peak CUBEFuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TCFH30N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton TCFH30N - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 1A to 30A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
12
$21.61
24
$24.33
36
$21.40
48
$21.35
60
$24.13
120
$21.18
180+
$21.02
Product Variant Information section
Available Packaging
Package Qty:
12 per Std. Mfr. Pkg