text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X810S102

EC350X Series 350 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X810S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 350V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$83.50
USD
Quantity
Unit Price
100
$0.835
300
$0.815
1,000
$0.795
2,000
$0.785
4,000+
$0.765
Product Variant Information section