Manufacturer Part #
CG2230L
CG/CG2 Series 265 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Littelfuse CG2230L - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 195V |
| Breakdown Voltage-Max: | 265V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,715
USA:
1,715
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.89
750
$0.865
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole