text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2230L

CG/CG2 Series 265 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse CG2230L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 195V
Breakdown Voltage-Max: 265V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.50
USD
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.89
750
$0.865
2,000+
$0.83