text.skipToContent text.skipToNavigation

Manufacturer Part #

CG31.5L

CG3 Series 1800 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG31.5L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 1200V
Breakdown Voltage-Max: 1800V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.00
USD
Quantity
Unit Price
350
$1.42
700
$1.41
1,050
$1.40
1,750+
$1.38
Product Variant Information section