text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCA28-351M-R05

Dual Pole Ø8 mm 350 V ±20% 5 kA High Voltage Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCA28-351M-R05 - Technical Attributes
Attributes Table
No of Pins: 2
Impulse Discharge Current: 5000A
Capacitance: 1pF
Operating Temp Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
1,000
$1.65
2,000+
$1.63
Product Variant Information section