Manufacturer Part #
GTCR36-900M-R10
GTC Series 3 Pole 10 kA 90 V ±20% Radial Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
Littelfuse GTCR36-900M-R10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCR36-900M-R10 - Technical Attributes
Attributes Table
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,800
USA:
15,800
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.28
300
$1.27
500
$1.26
1,500
$1.25
2,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole