Manufacturer Part #
SJ4040R2ATP
SJx Series 40 A Uni-Directional Standard High Temperature SCR - TO220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SJ4040R2ATP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SJ4040R2ATP - Technical Attributes
Attributes Table
| Type: | SCR |
| On State Current [It]-Typ: | 25A |
| Gate Trigger Current [Igt]-Max: | 15mA |
| On-state RMS Current [Irms]-Max: | 40A |
| Hold Current [Ih]: | 50mA |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole