Manufacturer Part #
TT425N16KOFHPSA3
THYR / DIODE MODULE DK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TT425N16KOFHPSA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TT425N16KOFHPSA3 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.5V |
| On State Current [It]-Typ: | 471A |
| Off-State Voltage [Vdrm]: | 1600V |
| Off-State Current [Idrm]: | 100mA |
| Gate Trigger Current [Igt]-Max: | 250mA |
| On-state RMS Current [Irms]-Max: | 800A |
| Hold Current [Ih]: | 300mA |
| Configuration: | Dual |
| Peak Current-Max: | 14500A |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +130°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$272.02
4
$268.96
6
$267.19
8
$265.94
10+
$262.00
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray
Mounting Method:
Chassis Mount