text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107MA 1AA2

Z01 Series 600 V 1 A Through Hole Standard Triac - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0107MA 1AA2 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$633.00
USD
Quantity
Unit Price
2,500
$0.065
7,500
$0.0633
12,500
$0.0626
25,000
$0.0616
50,000+
$0.06
Product Variant Information section