Manufacturer Part #
TN4015H-6I
TN Series 600 V 40 A 150°C Through Hole High Temperature SCR - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TN4015H-6I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN4015H-6I - Technical Attributes
Attributes Table
| Type: | SCR |
| Directional: | Uni-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 60mA |
| Gate Trigger Current [Igt]-Max: | 15mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.625
200
$0.61
750
$0.595
2,000
$0.585
5,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole