
Manufacturer Part #
TS110-8A2
TS110 Series 800 V 12 mA Ihold 1.25 A Flange Mount Circuit Breaker SCR - TO-92
Product Specification Section
STMicroelectronics TS110-8A2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS110-8A2 - Technical Attributes
Attributes Table
Type: | Thyristor |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 1.25A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 1µA |
Hold Current [Ih]: | 12mA |
Gate Trigger Current [Igt]-Max: | 100µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole