Manufacturer Part #
Z0107MN6AA4
Triacs Standard 1A Triac 600 800V 3 to 25mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics Z0107MN6AA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics Z0107MN6AA4 - Technical Attributes
Attributes Table
| Type: | Triac |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 1A |
| Off-State Voltage [Vdrm]: | 600V |
| Hold Current [Ih]: | 10mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.073
8,000
$0.0718
12,000
$0.0711
20,000
$0.0702
40,000+
$0.0684
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount