text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS12066V150

PPTC Series 1206 6 V 1.5 A Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTS12066V150 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.50
USD
Quantity
Unit Price
2,500
$0.0934
5,000
$0.0918
10,000
$0.0903
12,500
$0.0898
37,500+
$0.0868
Product Variant Information section