text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF185-AP

RUEF Series 30 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF185-AP - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  15.7mm x W  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
8,000
$0.20
10,000+
$0.198
Product Variant Information section