text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF400

RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF400 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 4A
Trip Current: 8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  19.3mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
1
$0.275
125
$0.27
400
$0.265
1,500
$0.255
5,000+
$0.245
Product Variant Information section