Manufacturer Part #
RUEF400
RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Littelfuse RUEF400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF400 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 4A |
| Trip Current: | 8A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 19.3mm x W 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,499
USA:
17,499
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.275
125
$0.27
400
$0.265
1,500
$0.255
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole