text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF600

RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF600 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  24.1mm x W  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$101.25
USD
Quantity
Unit Price
250
$0.405
750
$0.395
1,250
$0.39
5,000
$0.38
7,500+
$0.375
Product Variant Information section