text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-080T

TRF250 Series 60 V 0.08 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF250-080T - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.08A
Trip Current: 0.16A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.6mm x D  5.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
500
$0.35
1,500
$0.345
2,500
$0.34
5,000
$0.335
10,000+
$0.33
Product Variant Information section