text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC7.5CA-E3/57T

1500 W 11.3 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC7.5CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 133A
Reverse Leakage Current: 500µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 6.4V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1100pF
Breakdown Voltage-Max: 7.88V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The 1.5SMC series of silicon transient voltage suppressor diode has a pulse power rating of 1500 W for 1 ms, 7.5 V, bi-directional through hole with DO-214AB packaging style.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.30
USD
Quantity
Unit Price
850
$0.189
2,550
$0.185
4,250
$0.183
8,500
$0.181
17,000+
$0.177
Product Variant Information section