text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMLJ85CA-TP

5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 5.0SMLJ85CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 36.5A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 85V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 104V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Unit Price
3,000+
$0.71
Product Variant Information section