Manufacturer Part #
5KP30A/B
5KP, P600, 30V, 48.4V, BOX
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Box Package Style:P-600 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO 5KP30A/B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 105.4A |
| Reverse Leakage Current: | 2µA |
| Test Current: | 5mA |
| Standoff Voltage: | 30V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 368V |
| Package Style: | P-600 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.648
4,500
$0.643
6,000+
$0.636
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Package Style:
P-600
Mounting Method:
Surface Mount