Manufacturer Part #
5KP5.0CA/B
5KP, P600, 5V, 9.2V, BOX
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Package Style:P-600 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO 5KP5.0CA/B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO 5KP5.0CA/B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 554.3A |
| Reverse Leakage Current: | 5000µA |
| Test Current: | 50mA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 7V |
| Package Style: | P-600 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.648
4,500
$0.643
6,000+
$0.636
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Package Style:
P-600
Mounting Method:
Surface Mount