text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW04-376BRL

BZW04 Series 400 W 418 V Bi Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW04-376BRL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 776V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$966.00
USD
Quantity
Unit Price
6,000
$0.161
12,000
$0.159
18,000
$0.158
24,000+
$0.156
Product Variant Information section