text.skipToContent text.skipToNavigation

Manufacturer Part #

DA24M-LF

DA24M Series 6 Channel 53 Vc 26.7 Vbr 275 pF Bi-Directional TVS Array - DIP-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices DA24M-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 52.1V/53V
Directional: Uni-Directional
Power Dissipation: 800W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$313.00
USD
Quantity
Unit Price
50
$3.13
150
$3.08
250
$3.06
500
$3.03
1,000+
$2.99
Product Variant Information section