text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD24VS2UE6327HTSA1

ESD24VS2U Series 26 V 5 A 230 W Surface Mount Silicon TVS Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD24VS2UE6327HTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26V
Clamping Voltage-Max: 41V
Directional: Bi-Directional
Peak Output Current: 5A
Peak Power: 230W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 32V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$275.10
USD
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0902
12,000
$0.0887
15,000
$0.0883
45,000+
$0.0854
Product Variant Information section