text.skipToContent text.skipToNavigation

Manufacturer Part #

ET721-LF

SMT TVS Diode Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices ET721-LF - Technical Attributes
Attributes Table
Product Status: Active
Directional: Uni-Directional
Power Dissipation: 145mW
Peak Output Current: 12A
Reverse Leakage Current: 20nA
Standoff Voltage: 50V
Forward Voltage: 2V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$71.54
USD
Quantity
Unit Price
98
$0.73
294
$0.715
980
$0.695
1,960
$0.685
3,920+
$0.665
Product Variant Information section