
Manufacturer Part #
JANTXV1N5651A
77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Microchip JANTXV1N5651A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip JANTXV1N5651A - Technical Attributes
Product Status: | Active |
Breakdown Voltage-Min: | 53.2V |
Clamping Voltage-Max: | 77V |
Directional: | Uni-Directional |
Power Dissipation: | 1.5W |
Peak Output Current: | 19.5A |
Standoff Voltage: | 47.8V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 58.8V |
Package Style: | DO-202AA (DO-13) |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-202AA (DO-13)
Mounting Method:
Through Hole