text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA05-LF

PLCDA05 Series 6 Channel 24 Vcl 6 Vbr 8 pF TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ProTek Devices PLCDA05-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Reverse Leakage Current: 20µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.86
USD
Quantity
Unit Price
1
$1.86
30
$1.84
125
$1.81
300
$1.79
1,250+
$1.74
Product Variant Information section