text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA08-LF

8 V 500 W Bidirectional Ultra Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PLCDA08-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$177.38
USD
Quantity
Unit Price
98
$1.81
294
$1.79
490
$1.78
980
$1.76
1,960+
$1.74
Product Variant Information section