text.skipToContent text.skipToNavigation

Manufacturer Part #

PLED18Q12

LED PROTECTOR BI 18V QFN 3X3 2L ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse PLED18Q12 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18V
Directional: Bi-Directional
Breakdown Voltage-Max: 33V
Package Style:  QFN-2
Mounting Method: Surface Mount
Features & Applications

The PLED18Q12 is a part of PLED Series LED Protector. It has a breakdown voltage ranging from 18 V to 33 V it comes in QFN-3 package.

PLED Series Open LED protectors provide a switching electronic shunt path when a single LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.

Features:

  • Fast switching
  • Automatically resets after power cycle
  • Available in low profile, small footprint QFN and Standard DO214AA packages
  • Compatible with industrial lighting environments
  • Compatible with PWM dimming speeds of up to 10 KHz
  • RoHS compliant and halogen-free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.28
10,000+
$0.27
Product Variant Information section