text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMDA15C-4-LF

PSMDA15C-4 Series 4 Ch 32 Vcl 16.7 Vbr 120 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSMDA15C-4-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 18A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 120pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
98
Total
$583.10
USD
Quantity
Unit Price
98
$1.22
294
$1.20
490
$1.19
1,470
$1.18
2,450+
$1.16
Product Variant Information section