PTVS5V0S1UR,115 in Reel by Nexperia | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS5V0S1UR,115

PTVS Series 400 W 9.2 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia PTVS5V0S1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 400W
Reverse Leakage Current: 5µA
Standoff Voltage: 5V
Reverse Current-Max: 0.001µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$798.30
USD
Quantity
Unit Price
3,000
$0.0902
6,000
$0.0887
12,000
$0.0873
15,000
$0.0868
45,000+
$0.084
Product Variant Information section