Manufacturer Part #
SM14M15C-LF
SM14M015C Series 8 Ch 33.1 Vcl 16.7 Vbr 300 pF Bi-directional TVS Array SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SM14M15C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SM14M15C-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24V/33.1V |
| Directional: | Bi-Directional |
| Power Dissipation: | 800W |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
55
$2.10
165
$2.07
275
$2.06
1,100
$2.03
1,650+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount