text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC03-LF

SM16LC Series 7 Vcl 4.5 Vbr 15 pF Uni-Directional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC03-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 42936V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 35A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 3.3V
Reverse Current-Max: 125µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
96
Multiple Of:
48
Total
$302.40
USD
Quantity
Unit Price
1
$3.26
20
$3.18
50
$3.15
200
$3.09
500+
$3.00
Product Variant Information section